Reference Only

1833030

Pluggable Terminal Blocks 3 Pos 3.81mm pitch Box Header

Manufacturer:

Mfr Part:
1833030

TTI Part:
1833030

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions3
Pitch3.81 mm
Connection MethodScrew
Termination StyleScrew
Mounting StylePCB Mount
Current Rating8 A
Voltage Rating160 V
SeriesMCVU
PackagingEach
Contact PlatingTin
Height12.5 mm
Housing MaterialPolyamide (PA)
Length20.3 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width21.82 mm
Part # AliasesMCVU_1,5/_3-GFD-3,81 MCVU153GFD381

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$5.07$253.50
Need more?
Available Regional Inventory
200 available now at ttieurope.com
Sign in to add projects and notes