Reference Only
1833027
Pluggable Terminal Blocks 2 Pos 3.81mm pitch Box Header
Datasheet
1833027 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 2 Position | |
| Pitch | 3.81 mm | |
| Connection Method | Screw | |
| Termination Style | Screw | |
| Mounting Style | PCB Mount | |
| Current Rating | 8 A | |
| Voltage Rating | 160 V | |
| Series | MCVU | |
| Packaging | Bulk | |
| Contact Plating | Tin | |
| Height | 20.3 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 12.5 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Width | 18.01 mm | |
| Part # Aliases | MCVU_1,5/_2-GFD-3,81 MCVU152GFD381 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
79In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.25 | $8.50 | |
| $4.03 | $40.30 | |
| $3.98 | $99.50 | |
| $3.93 | $196.50 | |
| $3.88 | $388.00 | |
| $3.78 | $945.00 | |
| $3.68 | $1,840.00 |
Need more?
My Notes
Sign into see notes.