Reference Only

1831880

New Product
Pluggable Terminal Blocks PTS 1,5/ 6-PH-5,0 CLIP-B

Manufacturer:

Mfr Part:
1831880

TTI Part:
1831880

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPCB Connectors
Number of Positions6
Pitch5 mm
Connection MethodPush-In
Mounting StylePCB Mount
Current Rating10 A
Voltage Rating400 V
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
Wire Gauge Range26 AWG to 14 AWG
ColorGreen
SeriesPTS
PackagingEach
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height14.25 mm
Housing MaterialPolyamide (PA)
Length15.21 mm
Mounting AngleRight Angle
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width30 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

100
On Order
100 expected 23-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$2.70$270.00
Need more?

Associated Parts

1933228 Phoenix Contact
Mating Product

Phoenix Contact

Headers & Wire Housings 6 Pos 5mm pitch Thru Hole Pin Strip
1705504 Phoenix Contact
Mating Product

Phoenix Contact

Headers & Wire Housings 6 Pos 5mm pitch Thru Hole Pin Strip
Sign in to add projects and notes