Reference Only

1830883

End of Life
Pluggable Terminal Blocks IMCV 1,5/ 4-G-3 5 RN P20 THR

Manufacturer:

Mfr Part:
1830883

TTI Part:
1830883

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions4 Position
Pitch3.5 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating8 A
Voltage Rating160 V
ColorBlack
SeriesIMCV
PackagingEach
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height16.35 mm
Housing MaterialLiquid Crystal Polymer (LCP)
Length6.3 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width14.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Contact a Sales Representative

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.72$186.00
$3.65$365.00
$3.58$895.00
$3.51$1,755.00
$3.44$3,440.00
$3.37$8,425.00
$3.30$16,500.00
Need more?

My Notes

Sign into see notes.