Reference Only

1830486

Pluggable Terminal Blocks 10 Pos 3.81mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1830486

TTI Part:
1830486

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions10
Pitch3.81 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating8 A
Voltage Rating160 V
ColorGreen
SeriesMCDV
PackagingEach
Contact MaterialCopper
Contact PlatingTin
Height25.3 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length22.7 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width39.49 mm
Part # AliasesMCDV_1,5/10-G-3,81 MCDV1510G381

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$9.55$382.00
Need more?
Sign in to add projects and notes