Reference Only

1829992

Pluggable Terminal Blocks 6 Pos 3.81mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1829992

TTI Part:
1829992

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions6 Position
Pitch3.81 mm
Termination StyleThrough Hole
Current Rating8 A
Voltage Rating160 V
ColorGreen
SeriesMCD
PackagingBulk
Contact MaterialCopper
Contact PlatingTin
Height26.2 mm
Housing MaterialPolyamide (PA)
Length21.9 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width24.25 mm
Part # AliasesMCD_1,5/_6-G-3,81 MCD156G381

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60 / Multiples: 60)
Quantity Unit PriceExt. Price
$7.75$465.00
Need more?

My Notes

Sign into see notes.