Reference Only
1829439
Pluggable Terminal Blocks 12 Pos 3.81mm pitch Feed Through Header
Datasheet
1829439 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 12 | |
| Pitch | 3.81 mm | |
| Connection Method | Solder/Slip-On | |
| Termination Style | Solder Pin | |
| Mounting Style | PCB Mount | |
| Current Rating | 8 A | |
| Voltage Rating | 160 V | |
| Wire Gauge Min | 28 AWG | |
| Wire Gauge Max | 16 AWG | |
| Series | DFK-MC | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Height | 20.4 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 16.2 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Width | 60.11 mm | |
| Part # Aliases | DFK-MC_1,5/12-GF-3,81 DFKMC1512GF381 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
45In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.14 | $14.14 | |
| $11.84 | $59.20 | |
| $11.49 | $114.90 | |
| $11.18 | $279.50 | |
| $11.07 | $553.50 |
Need more?
Sign in to add projects and notes