Reference Only

1829426

Pluggable Terminal Blocks 11 Pos 3.81mm pitch Feed Through Header

Manufacturer:

Mfr Part:
1829426

TTI Part:
1829426

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions11 Position
Pitch3.81 mm
Connection MethodSolder/Slip-On
Termination StyleSolder Pin
Mounting StylePCB Mount
Current Rating8 A
Voltage Rating160 V
Wire Gauge Min28 AWG
Wire Gauge Max16 AWG
SeriesDFK-MC
PackagingEach
Contact MaterialCopper
Contact PlatingTin
Height20.4 mm
Length16.2 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width56.3 mm
Part # AliasesDFK-MC_1,5/11-GF-3,81 DFKMC1511GF381

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$10.66$533.00
Need more?

My Notes

Sign into see notes.