Reference Only
1829400
Pluggable Terminal Blocks 9 Pos 3.81mm pitch Feed Through Header
Datasheet
1829400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 9 Position | |
| Pitch | 3.81 mm | |
| Connection Method | Solder/Slip-On | |
| Termination Style | Solder Pin | |
| Mounting Style | PCB Mount | |
| Current Rating | 8 A | |
| Voltage Rating | 160 V | |
| Wire Gauge Min | 28 AWG | |
| Wire Gauge Max | 16 AWG | |
| Series | DFK-MC | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Height | 20.4 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 16.2 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Width | 48.68 mm | |
| Part # Aliases | DFK-MC_1,5/_9-GF-3,81 DFKMC159GF381 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
130In Stock
6 expected 20-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.17 | $11.17 | |
| $10.84 | $108.40 | |
| $10.41 | $260.25 | |
| $9.92 | $496.00 | |
| $9.51 | $951.00 | |
| $9.26 | $2,315.00 | |
| $9.07 | $4,535.00 |
Need more?
My Notes
Sign into see notes.