Reference Only

1829374

Pluggable Terminal Blocks 5 Pos 3.81mm pitch Feed Through Header

Manufacturer:

Mfr Part:
1829374

TTI Part:
1829374

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions5
Pitch3.81 mm
Connection MethodSolder/Slip-On
Termination StyleSolder Pin
Mounting StylePanel Mount
Current Rating8 A
Voltage Rating160 V
Wire Gauge Min28 AWG
Wire Gauge Max16 AWG
SeriesDFK-MC
PackagingBulk
Contact MaterialCopper
Contact PlatingTin
Height20.4 mm
Housing MaterialPolyamide (PA)
Length16.2 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width33.44 mm
Part # AliasesDFK-MC_1,5/_5-GF-3,81 DFKMC155GF381

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.70$285.00
Need more?
Available Regional Inventory
50 available now at ttieurope.com
Sign in to add projects and notes