Reference Only

1829251

Pluggable Terminal Blocks 12 Pos 7.62mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1829251

TTI Part:
1829251

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions12
Pitch7.62 mm
Termination StyleThrough Hole
Current Rating12 A
Voltage Rating400 V
ColorGreen
SeriesGMSTBV
PackagingBulk
ComplianceC-UR-US, CSA, VDE, GOST-R
Contact MaterialCopper
Contact PlatingTin
Height15.9 mm
Length8.6 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width102.02 mm
Part # AliasesGMSTBV_2,5/12-GF-7,62 GMSTBV2512GF762

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.14$357.00
Need more?
Sign in to add projects and notes