Reference Only

1829235

Pluggable Terminal Blocks 10 Pos 7.62mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1829235

TTI Part:
1829235

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions10
Pitch7.62 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating12 A
Voltage Rating630 V
ColorGreen
SeriesGMSTBV
PackagingBulk
ComplianceC-UR-US, CSA, VDE, GOST-R
Contact MaterialCopper
Contact PlatingTin
Height15.9 mm
Length8.6 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width86.78 mm
Part # AliasesGMSTBV_2,5/10-GF-7,62 GMSTBV2510GF762

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$5.47$273.50
Need more?
Sign in to add projects and notes