Reference Only

1828317

Pluggable Terminal Blocks 9 Pos 7.62mm pitch Plug 24-10 AWG Screw

Manufacturer:

Mfr Part:
1828317

TTI Part:
1828317

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions9
Pitch7.62 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating20 A
Voltage Rating630 V
Wire Gauge Min24 AWG
Wire Gauge Max10 AWG
SeriesPC
PackagingBulk
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height18.1 mm
Housing MaterialPolyamide (PA)
Length30.7 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Width83.8 mm
Part # AliasesPC_4/_9-STF-7,62 PC49STF762

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.07$26.07
$25.81$129.05
$21.41$214.10
Need more?
Sign in to add projects and notes