Reference Only

1827910

Pluggable Terminal Blocks 7 Pos 3.81mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1827910

TTI Part:
1827910

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions7 Position
Pitch3.81 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating8 A
Voltage Rating160 V
ColorGreen
SeriesMC
PackagingBulk
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height10.3 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length9.2 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width37.06 mm
Part # AliasesMC_1,5/_7-GF-3,81 MC157GF381

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

59In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.21$8.42
$3.65$18.25
$3.61$180.50
$3.56$356.00
$3.52$1,056.00
$3.47$1,735.00
$3.43$3,430.00
Need more?

My Notes

Sign into see notes.