Reference Only

1827570

Terminal Block Tools & Accessories MOUNTING EAR

Manufacturer:

Mfr Part:
1827570

TTI Part:
1827570

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryTerminal Block Tools & Accessories
ProductMounting Accessories
TypeMounting Flange
PackagingEach
Product TypeTerminal Block Tools & Accessories
SeriesBF
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Part # AliasesBF-PC_4 BFPC4

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

1,050
On Order
1,050 expected 24-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.89$44.50
$0.87$87.00
$0.85$212.50
$0.83$415.00
$0.81$810.00
$0.80$2,000.00
$0.78$3,900.00
$0.76$5,700.00
Need more?

My Notes

Sign into see notes.