Reference Only
1827169
Pluggable Terminal Blocks 6 Pos 3.81mm pitch Plug 28-16 AWG Screw
Datasheet
1827169 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Series | MCVR | |
| Packaging | Bulk | |
| Connection Method | Screw | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Current Rating | 8 A | |
| Flammability Rating | UL 94 V-0 | |
| Height | 19.1 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 10.4 mm | |
| Mounting Style | Cable Mounts | |
| Number of Positions | 6 | |
| Pitch | 3.81 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw | |
| Tradename | COMBICON Control | |
| Voltage Rating | 160 V | |
| Width | 23.65 mm | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge Min | 28 AWG | |
| Part # Aliases | MCVR_1,5/_6-ST-3,81 MCVR156ST381 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5,185In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.77 | $33.85 | |
| $6.17 | $61.70 | |
| $5.54 | $138.50 | |
| $5.48 | $274.00 |
Need more?
Sign in to add projects and notes