Reference Only

1826380

Pluggable Terminal Blocks 12 Pos 5.08mm pitch Plug 24-12 AWG Screw

Manufacturer:

Mfr Part:
1826380

TTI Part:
1826380

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions12
Pitch5.08 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating12 A
Voltage Rating320 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
SeriesSMSTB
PackagingBulk
Contact MaterialCopper
Contact PlatingTin
Flammability RatingUL 94 V-0
Height15.5 mm
Housing MaterialPolyamide (PA)
Length25.6 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width60.96 mm
Part # AliasesSMSTB_2,5/12-ST-5,08 SMSTB2512ST508

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.11$605.50
Need more?
Sign in to add projects and notes