Reference Only

1823638

Fixed Terminal Blocks SPT-THR 1 5/ 2-H-3 5 P20 R24

Manufacturer:

Mfr Part:
1823638

TTI Part:
1823638

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions2 Position
Pitch3.5 mm
Connection MethodPush-In
Current Rating13.5 A
Voltage Rating160 V
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
Mounting AngleHorizontal
ColorBlack
SeriesSPT-THR
PackagingReel
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height9.7 mm
Length13.6 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Control

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$1.44$360.00
Need more?

My Notes

Sign into see notes.