Reference Only
1821083
End of Life
Fixed Terminal Blocks PLW 16-6/ 5-10
Datasheet
1821083 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 5 | |
| Pitch | 10 mm | |
| Connection Method | Push-In | |
| Current Rating | 41 A | |
| Voltage Rating | 1 kV | |
| Wire Gauge Min | 14 AWG | |
| Wire Gauge Max | 4 AWG | |
| Mounting Style | Feed-Through | |
| Mounting Angle | Horizontal | |
| Color | Gray | |
| Series | PLW | |
| Packaging | Kit | |
| Contact Material | Copper | |
| Flammability Rating | UL 94 V-0 | |
| Insulator Material | Polyamide (PA) | |
| Length | 74.4 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Through Hole | |
| Tradename | COMBICON Power | |
| Part # Aliases | PLW 16-6/ 5-10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.59 | $31.59 | |
| $30.52 | $152.60 | |
| $28.65 | $286.50 | |
| $28.09 | $842.70 | |
| $27.54 | $1,377.00 | |
| $27.00 | $2,700.00 |
Need more?
Sign in to add projects and notes