Reference Only

1814702

Pluggable Terminal Blocks PTSM 0,5/ 2-2,5-V SMD WH R44

Manufacturer:

Mfr Part:
1814702

TTI Part:
1814702

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductFixed Terminal Blocks
Number of Positions2
Pitch2.5 mm
Connection MethodPush-In
Termination StyleSMD/SMT
Mounting StylePCB Mount
Current Rating6 A
Voltage Rating160 V
Wire Gauge Min26 AWG
Wire Gauge Max20 AWG
ColorWhite
SeriesPTSM
PackagingReel
Contact MaterialCopper
Height9 mm
Length7 mm
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Compact
Part # AliasesPTSM_0,5/_2-2,5-V_SMD_WH_R44 PTSM05225VSMDWHR44

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$0.668$267.20
Need more?
Sign in to add projects and notes