Reference Only
1814647
Pluggable Terminal Blocks PTSM 0,5/ 3-2,5-H SMD WH R44
Datasheet
1814647 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 3 | |
| Pitch | 2.5 mm | |
| Connection Method | Push-In | |
| Termination Style | Solder | |
| Mounting Style | SMD/SMT | |
| Current Rating | 6 A | |
| Voltage Rating | 160 V | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 20 AWG | |
| Series | PTSM | |
| Packaging | Reel | |
| Contact Material | Copper | |
| Height | 5.12 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 9 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Compact | |
| Width | 10.1 mm | |
| Part # Aliases | PTSM_0,5/_3-2,5-H_SMD_WH_R44 PTSM05325HSMDWHR44 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 770 / Multiples: 770)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.727 | $559.79 |
Need more?
Sign in to add projects and notes