Reference Only

1809734

Pluggable Terminal Blocks 2 Pos 5.08mm pitch Plug 20-14 AWG Crimp

Manufacturer:

Mfr Part:
1809734

TTI Part:
1809734

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions2
Pitch5.08 mm
Connection MethodCrimp
Termination StyleCrimp
Mounting StyleCable Mounts
Current Rating12 A
Voltage Rating320 V
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
SeriesMSTBC
PackagingBulk
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height10.5 mm
Housing MaterialPolyamide (PA)
Length25 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width20.14 mm
Part # AliasesMSTBC_2,5/_2-STZF-5,08 MSTBC252STZF508

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

63In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.58$6.32
$1.32$13.20
Need more?
Sign in to add projects and notes