Reference Only

1809267

Pluggable Terminal Blocks 2 Pos 5.08mm pitch Through Hole Header

Manufacturer:

Mfr Part:
1809267

TTI Part:
1809267

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions2
Pitch5.08 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating12 A
Voltage Rating320 V
ColorGreen
SeriesMSTBVA
PackagingEach
Contact PlatingTin
Flammability RatingUL 94 V-0
Height15.9 mm
Housing MaterialLiquid Crystal Polymer (LCP)
Length8.6 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width20.32 mm
Part # AliasesMSTBVA_2,5/_2-G-5,08-LR MSTBVA252G508LR

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.97$48.50
Need more?
Sign in to add projects and notes