Reference Only

1805504

Fixed Terminal Blocks ZFKDSA 4-7,5-10

Manufacturer:

Mfr Part:
1805504

TTI Part:
1805504

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions10
Pitch7.5 mm
Connection MethodSpring Cage
Voltage Rating500 V
SeriesZFKDSA
PackagingBulk
Contact MaterialCopper
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$10.63$531.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes