Reference Only

1805180

End of Life
Solar Connectors / Photovoltaic Connectors Male Feed Thru 40A 1500V, 6mm wire

Manufacturer:

Mfr Part:
1805180

TTI Part:
1805180

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolar Connectors / Photovoltaic Connectors
ProductSolar Connectors
Mounting StyleCable
Termination StyleCrimp
IP RatingIP20
PackagingEach
Contact MaterialCopper
Contact PlatingGold
Current Rating40 A
Description/FunctionPhotovoltaic connector
Housing MaterialPolyphenylene Ether (PPE)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Number of Ports1 Port
Number of Positions1 Position
Product TypeSolar Connectors / Photovoltaic Connectors
SeriesSUNCLIX
SubcategorySolar Connectors / Photovoltaic Connectors
TradenamePLUSCON Solar
Voltage Rating1.5 kV
Part # AliasesPV-FT-CM-C-6-130-RD PVFTCMC6130RD

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536698000
TARIC8535900090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameTriphenyl phosphate (TPP) (115-86-6)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.