Reference Only

1805151

End of Life
Solar Connectors / Photovoltaic Connectors Female Pnl Feed Thru 40A 1500V, 4mm wire

Manufacturer:

Mfr Part:
1805151

TTI Part:
1805151

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolar Connectors / Photovoltaic Connectors
ProductSolar Connectors
Mounting StyleCable
Termination StyleCrimp
IP RatingIP65
PackagingEach
Contact MaterialCopper
Contact PlatingGold
Current Rating40 A
Description/FunctionPhotovoltaic connector
Housing MaterialPolyphenylene Ether (PPE)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Number of Ports1
Product TypeSolar Connectors / Photovoltaic Connectors
SeriesSUNCLIX
SubcategorySolar Connectors / Photovoltaic Connectors
TradenamePLUSCON Solar
Voltage Rating1 kV
Part # AliasesPV-FT-CF-C-4-130-BU PVFTCFC4130BU

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536698000
TARIC8535900090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameTriphenyl phosphate (TPP) (115-86-6)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Contact a Sales Representative

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$4.55$227.50
Need more?
Sign in to add projects and notes