Reference Only

1804713

Pluggable Terminal Blocks PCV 4/ 5-G-7 62

Manufacturer:

Mfr Part:
1804713

TTI Part:
1804713

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductFixed Terminal Blocks
Number of Positions5
Pitch7.62 mm
Termination StyleSMD/SMT
Mounting StylePCB Mount
Current Rating20 A
Voltage Rating400 V
ColorGreen
SeriesPCV 4
PackagingEach
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height34 mm
Length14.25 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Power
Part # AliasesPCV_4/_5-G-7,62 PCV45G762

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$9.61$480.50
Need more?
Sign in to add projects and notes