Reference Only
1803947
Terminal Block Tools & Accessories KGG-MSTB 2 5/ 3 3P PLUG HOUSING
Datasheet
1803947 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Accessories | |
| Type | Cable Housing | |
| Color | Green | |
| Packaging | Kit | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Part # Aliases | KGG-MSTB_2,5/_3 KGGMSTB253 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
390In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.92 | $49.20 | |
| $4.87 | $146.10 | |
| $4.82 | $241.00 | |
| $4.78 | $478.00 | |
| $4.73 | $1,182.50 | |
| $4.68 | $2,340.00 | |
| $4.64 | $4,640.00 |
Need more?
Sign in to add projects and notes