Reference Only

1800184

Pluggable Terminal Blocks 9 Pos 3.5mm pitch Plug 28-16 AWG Screw

Manufacturer:

Mfr Part:
1800184

TTI Part:
1800184

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions9
Pitch3.5 mm
Connection MethodScrew
Current Rating8 A
Voltage Rating160 V
Wire Gauge Min28 AWG
Wire Gauge Max16 AWG
SeriesMC
PackagingEach
Contact PlatingTin
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Part # AliasesMC_1,5/_9-ST-3,5_BK MC159ST35BK

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$8.59$429.50
Need more?
Sign in to add projects and notes