Reference Only

1799918

End of Life
Pluggable Terminal Blocks MVSTBR 2 5/ 2 STEH BK

Manufacturer:

Mfr Part:
1799918

TTI Part:
1799918

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
Number of Positions2 Position
Pitch5 mm
Connection MethodScrew
Current Rating12 A
Voltage Rating250 V
ColorBlack
SeriesMVSTBR
PackagingEach
Contact PlatingTin
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Part # AliasesMVSTBR_2,5/_2-STEH_BK MVSTBR252STEHBK

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Contact a Sales Representative

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.25$112.50
Need more?

My Notes

Sign into see notes.