Reference Only
1794379
Fixed Terminal Blocks MKDS 3/ 8 CR WH BDMC J14
Datasheet
1794379 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 8 | |
| Pitch | 5 mm | |
| Connection Method | Screw | |
| Current Rating | 24 A | |
| Voltage Rating | 400 V | |
| Mounting Style | PCB Mount | |
| Series | MKDS | |
| Packaging | Each | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Through Hole | |
| Tradename | COMBICON Control | |
| Part # Aliases | MKDS_3/_8_CRWH_BDMC_J14 MKDS38CRWHBDMCJ14 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.90 | $195.00 | |
| $3.76 | $376.00 | |
| $3.64 | $910.00 | |
| $3.60 | $1,800.00 | |
| $3.57 | $3,570.00 | |
| $3.53 | $8,825.00 | |
| $3.50 | $17,500.00 | |
| $3.46 | $25,950.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes