Reference Only
1792960
Fixed Terminal Blocks PTS 1,5/12-5,0-H
Datasheet
1792960 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Connection Method | Push-In | |
| Contact Material | Copper | |
| Current Rating | 16 A | |
| Height | 16.1 mm | |
| Length | 10.5 mm | |
| Mounting Style | PCB Mount | |
| Number of Positions | 12 | |
| Packaging | Each | |
| Pitch | 5 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Series | PTS 1,5 | |
| Subcategory | Terminal Blocks | |
| Termination Style | Through Hole | |
| Tradename | COMBICON Compact | |
| Voltage Rating | 250 V | |
| Wire Gauge Max | 14 AWG | |
| Wire Gauge Min | 26 AWG | |
| Part # Aliases | PTS_1,5/12-5,0-H PTS151250H |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.39 | $119.50 |
Need more?
Sign in to add projects and notes