Reference Only
1791855
Fixed Terminal Blocks END TERMINAL BLOCK
Datasheet
1791855 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 1 | |
| Pitch | 5.08 mm | |
| Connection Method | Push-In | |
| Current Rating | 6 A | |
| Voltage Rating | 63 V | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 20 AWG | |
| Mounting Style | PCB Mount | |
| Mounting Angle | 90 deg | |
| Series | FFKDSA | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Height | 17 mm | |
| Length | 12.6 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Through Hole | |
| Tradename | COMBICON Control | |
| Part # Aliases | FFKDSA1/V-5,08 FFKDSA1V508 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
152In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.56 | $6.24 | |
| $1.52 | $38.00 | |
| $1.51 | $75.50 | |
| $1.41 | $141.00 | |
| $1.40 | $350.00 | |
| $1.38 | $690.00 | |
| $1.37 | $1,370.00 | |
| $1.35 | $3,375.00 |
Need more?
Sign in to add projects and notes