Reference Only
1791826
Fixed Terminal Blocks 1P 2.54mm 90DEG
Datasheet
1791826 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Termination Style | Through Hole | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 20 AWG | |
| Mounting Style | PCB Mount | |
| Contact Material | Copper | |
| Series | FFKDS | |
| Tradename | COMBICON Control | |
| Packaging | Bulk | |
| Connection Method | Push-In | |
| Current Rating | 6 A | |
| Flammability Rating | UL 94 V-0 | |
| Height | 16.2 mm | |
| Length | 13.6 mm | |
| Number of Positions | 1 | |
| Pitch | 2.54 mm | |
| Product Type | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Voltage Rating | 63 V | |
| Part # Aliases | FFKDS/H-2,54 FFKDSH254 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.92 | $230.00 |
Need more?
Sign in to add projects and notes