Reference Only

1791813

Fixed Terminal Blocks 1P 2.54mm 180DEG

Manufacturer:

Mfr Part:
1791813

TTI Part:
1791813

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions1
Pitch2.54 mm
Connection MethodPush-In
Current Rating6 A
Voltage Rating63 V
Wire Gauge Min26 AWG
Wire Gauge Max20 AWG
Mounting StylePCB Mount
Mounting Angle90 deg
SeriesFFKDS
PackagingEach
Unit Of MeasurePack
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height17 mm
Length12.6 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Control
Wire Orientation90 Deg
Part # AliasesFFKDS/V-2,54 FFKDSV254

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

128In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Price Per PackExt. Price
$1.14$5.70
$0.95$9.50
$0.94$23.50
$0.93$93.00
$0.79$197.50
Need more?
Sign in to add projects and notes