Reference Only

1790649

End of Life
Fixed Terminal Blocks 4 POS LEVER

Manufacturer:

Mfr Part:
1790649

TTI Part:
1790649

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions4
Pitch5.08 mm
Connection MethodPush-In
Current Rating12 A
Voltage Rating250 V
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
Mounting Angle45 deg
SeriesMFKDSP
PackagingEach
Contact MaterialCopper Clad Steel
Contact PlatingCopper
Flammability RatingUL 94 V-0
Height16.22 mm
Length16.2 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Control
Wire Orientation45 Deg
Part # AliasesMFKDSP/_4-5,08 MFKDSP4508

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Contact a Sales Representative

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$3.24$162.00
$3.20$320.00
$3.17$792.50
$3.13$1,565.00
$3.09$3,090.00
$3.02$7,550.00
$2.98$14,900.00
$2.93$21,975.00
Need more?
Sign in to add projects and notes