Reference Only
1790315
Pluggable Terminal Blocks 4 Pos 3.5mm Dbl Row Plug 24-16AWG Spring
Datasheet
1790315 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 4 | |
| Pitch | 3.5 mm | |
| Termination Style | Spring Clamp | |
| Current Rating | 8 A | |
| Voltage Rating | 160 V | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Series | DFMC | |
| Packaging | Each | |
| Connection Method | Push-In | |
| Height | 13.25 mm | |
| Length | 23.35 mm | |
| Mounting Style | Cable Mounts | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Width | 21 mm | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge Min | 24 AWG | |
| Part # Aliases | DFMC_1,5/_4-STF-3,5 DFMC154STF35 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.36 | $268.00 |
Need more?
Sign in to add projects and notes