Reference Only
1790296
End of Life
Fixed Terminal Blocks MFKDSP/ 3-5.08
Datasheet
1790296 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 3 | |
| Pitch | 5.08 mm | |
| Connection Method | Push-In | |
| Current Rating | 12 A | |
| Voltage Rating | 250 V | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 16 AWG | |
| Mounting Style | PCB Mount | |
| Mounting Angle | 45 deg | |
| Series | MFKDSP | |
| Packaging | Each | |
| Contact Material | Copper Clad Steel | |
| Contact Plating | Copper | |
| Flammability Rating | UL 94 V-2 | |
| Height | 16.22 mm | |
| Length | 16.2 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Through Hole | |
| Tradename | COMBICON Control | |
| Wire Orientation | 45 Deg | |
| Part # Aliases | MFKDSP/_3-5,08 MFKDSP3508 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
2,576
On Order
2,576 expected 23-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.39 | $119.50 | |
| $2.37 | $237.00 | |
| $2.34 | $585.00 | |
| $2.32 | $1,160.00 | |
| $2.30 | $2,300.00 | |
| $2.27 | $5,675.00 | |
| $2.25 | $11,250.00 |
Need more?
Sign in to add projects and notes