Reference Only
1790283
End of Life
Fixed Terminal Blocks MFKDSP/ 2-5.08
Datasheet
1790283 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 2 | |
| Pitch | 5.08 mm | |
| Connection Method | Push-In | |
| Current Rating | 12 A | |
| Voltage Rating | 250 V | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 16 AWG | |
| Mounting Style | PCB Mount | |
| Mounting Angle | 45 deg | |
| Series | MFKDSP | |
| Packaging | Bulk | |
| Contact Material | Copper Clad Steel | |
| Contact Plating | Copper | |
| Flammability Rating | UL 94 V-2 | |
| Height | 16.22 mm | |
| Length | 16.2 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Through Hole | |
| Tradename | COMBICON Control | |
| Wire Orientation | 45 Deg | |
| Part # Aliases | MFKDSP/_2-5,08 MFKDSP2508 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
6,632
On Order
6,632 expected on from 20-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.67 | $83.50 | |
| $1.61 | $161.00 | |
| $1.57 | $392.50 | |
| $1.53 | $765.00 | |
| $1.49 | $1,490.00 |
Need more?
Sign in to add projects and notes