Reference Only

1790137

Pluggable Terminal Blocks 5 Pos 3.5mm Dbl Row Plug 24-16AWG Spring

Manufacturer:

Mfr Part:
1790137

TTI Part:
1790137

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions5
Pitch3.5 mm
Connection MethodPush-In
Termination StyleSpring Clamp
Mounting StyleCable Mounts
Current Rating8 A
Voltage Rating160 V
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
SeriesDFMC
PackagingBulk
Contact MaterialCopper
Contact PlatingTin
Height13.25 mm
Length23.35 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width18.3 mm
Part # AliasesDFMC_1,5/_5-ST-3,5 DFMC155ST35

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

513In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.85$7.85
$7.72$38.60
$6.46$64.60
$6.40$160.00
$6.33$316.50
$6.27$627.00
$6.21$1,552.50
$6.15$15,375.00
Need more?
Sign in to add projects and notes