Reference Only

1789650

End of Life
Fixed Terminal Blocks 1P 3.81MM 90DEG

Manufacturer:

Mfr Part:
1789650

TTI Part:
1789650

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions1 Position
Pitch3.81 mm
Connection MethodPush-In
Current Rating12 A
Voltage Rating160 V
Wire Gauge Min26 AWG
Wire Gauge Max18 AWG
Mounting StylePCB Mount
Mounting AngleStraight
SeriesFFKDS
PackagingBulk
Contact MaterialCopper
Flammability RatingUL 94 V-2
Height16.1 mm
Length13.65 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Control
Wire OrientationStraight
Part # AliasesFFKDS/H-3,81 FFKDSH381

Export and Environmental Classification

AttributeDescription
Country of OriginGreece
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Contact a Sales Representative

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.04$104.00
$1.02$510.00
$0.96$960.00
Need more?

My Notes

Sign into see notes.