Reference Only

1789634

End of Life
Fixed Terminal Blocks FFKDSA1/H-6 35

Manufacturer:

Mfr Part:
1789634

TTI Part:
1789634

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions1 Position
Pitch3.81 mm
Connection MethodPush-In
Current Rating12 A
Voltage Rating160 V
Wire Gauge Min26 AWG
Wire Gauge Max16 AWG
Mounting StylePCB Mount
Mounting AngleHorizontal
SeriesFFKDSA
PackagingEach
Contact MaterialCopper
Height16.1 mm
Length13.65 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Control
Part # AliasesFFKDSA1/H-6,35 FFKDSA1H635

Export and Environmental Classification

AttributeDescription
Country of OriginGreece
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Contact a Sales Representative

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.41$70.50
$1.31$327.50
$1.21$605.00
Need more?

My Notes

Sign into see notes.