Reference Only

1789618

Fixed Terminal Blocks FFKDSA1/V-2.54-2 2P 120V 4A 2.54MM

Manufacturer:

Mfr Part:
1789618

TTI Part:
1789618

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions2 Position
Pitch2.54 mm
Connection MethodPush-In
Current Rating6 A
Voltage Rating63 V
Wire Gauge Min26 AWG
Wire Gauge Max20 AWG
Mounting StylePCB Mount
Mounting AngleRight
SeriesFFKDSA
PackagingEach
ComplianceC-UR-US, CSA, CUL, UL
Contact MaterialCopper
Height17 mm
Length12.6 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Control
Part # AliasesFFKDSA1/V-2,54-_2 FFKDSA1V2542

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.45$122.50
Need more?

My Notes

Sign into see notes.