Reference Only

1789333

Fixed Terminal Blocks FFKDSA1/H-2.54-10

Manufacturer:

Mfr Part:
1789333

TTI Part:
1789333

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions10 Position
Pitch2.54 mm
Connection MethodPush-In
Current Rating6 A
Voltage Rating63 V
Mounting StylePCB Mount
SeriesFFKDSA
PackagingEach
Contact MaterialCopper
Height16.2 mm
Length13.6 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleThrough Hole
TradenameCOMBICON Control
Part # AliasesFFKDSA1/H-2,54-10 FFKDSA1H25410

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$10.51$105.10
Need more?

My Notes

Sign into see notes.