Reference Only

1788813

Pluggable Terminal Blocks 5.08MM 11P RAIL MNT

Manufacturer:

Mfr Part:
1788813

TTI Part:
1788813

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions11 Position
Pitch5.08 mm
Connection MethodScrew
Current Rating12 A
Voltage Rating320 V
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
PackagingBulk
Height29.2 mm
Housing MaterialPolyamide (PA)
Length27.21 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width57.32 mm
Part # AliasesMSTBVK_2,5/11-G-5,08 MSTBVK2511G508

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

23In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$88.74$88.74
Need more?

My Notes

Sign into see notes.