Reference Only
1788732
Pluggable Terminal Blocks MSTBVK 2,5/3-G-5,08
Datasheet
1788732 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 3 Position | |
| Pitch | 5.08 mm | |
| Connection Method | Screw | |
| Termination Style | Screw | |
| Mounting Style | DIN Rail | |
| Current Rating | 12 A | |
| Voltage Rating | 320 V | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 12 AWG | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-2 | |
| Height | 29.2 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 27.21 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Width | 16.68 mm | |
| Part # Aliases | MSTBVK_2,5/_3-G-5,08 MSTBVK253G508 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
8In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.37 | $9.37 | |
| $8.87 | $88.70 | |
| $8.77 | $219.25 | |
| $8.68 | $434.00 | |
| $8.51 | $851.00 | |
| $8.40 | $2,100.00 | |
| $8.29 | $4,145.00 |
Need more?
My Notes
Sign into see notes.