Reference Only

1788589

Pluggable Terminal Blocks MC 1 5/ 6-G-3 5 P26 THR

Manufacturer:

Mfr Part:
1788589

TTI Part:
1788589

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions6 Position
Pitch3.5 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating8 A
Voltage Rating160 V
ColorBlack
SeriesMC
PackagingEach
Contact PlatingTin
Flammability RatingUL 94 V-0
Height9.5 mm
Housing MaterialLiquid Crystal Polymer (LCP)
Length9.2 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width22.39 mm
Part # AliasesMC_1,5/_6-G-3,5_P26_THR MC156G35P26THR

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

300In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.73$5.46
$2.27$22.70
Need more?

My Notes

Sign into see notes.