Reference Only

1788567

Pluggable Terminal Blocks 5 Pos 5.08mm pitch Box Header

Manufacturer:

Mfr Part:
1788567

TTI Part:
1788567

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions5
Pitch5.08 mm
Termination StyleScrew
Mounting StylePCB Mount
Current Rating12 A
Voltage Rating320 V
Wire Gauge Min30 AWG
Wire Gauge Max12 AWG
SeriesMVSTBU
PackagingBulk
Contact PlatingTin
Flammability RatingUL 94 V-2
Height17 mm
Housing MaterialPolyamide (PA)
Length20.5 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width36.72 mm
Part # AliasesMVSTBU_2,5/_5-GB-5,08 MVSTBU255GB508

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.15$357.50
Need more?
Sign in to add projects and notes