Reference Only

1788563

Pluggable Terminal Blocks MC 1 5/ 5-G-3 5 P26 THR

Manufacturer:

Mfr Part:
1788563

TTI Part:
1788563

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions5
Pitch3.5 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating8 A
Voltage Rating160 V
ColorBlack
SeriesMC
PackagingBulk
Contact PlatingTin
Flammability RatingUL 94 V-0
Height9.5 mm
Housing MaterialLiquid Crystal Polymer (LCP)
Length9.2 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width18.89 mm
Part # AliasesMC_1,5/_5-G-3,5_P26_THR MC155G35P26THR

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.81$90.50
Need more?
Sign in to add projects and notes