Reference Only
1788525
Pluggable Terminal Blocks 20 Pos 5.08mm pitch Box Header
Datasheet
1788525 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 20 | |
| Pitch | 5.08 mm | |
| Termination Style | Screw | |
| Mounting Style | PCB Mount | |
| Current Rating | 12 A | |
| Voltage Rating | 320 V | |
| Wire Gauge Min | 30 AWG | |
| Wire Gauge Max | 12 AWG | |
| Series | MVSTBU | |
| Packaging | Each | |
| Contact Plating | Tin | |
| Height | 17.3 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 20.5 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Width | 112.92 mm | |
| Part # Aliases | MVSTBU_2,5/20-GFB-5,08 MVSTBU2520GFB508 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.96 | $1,598.00 |
Need more?
Sign in to add projects and notes